345-059-523-107

Heilind Number:EDA345-059-523-107
Manufacturer:EDAC
Manufacturer Number:345-059-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 59 positions for seamless signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. The straight mount orientation and 0.1-inch pitch make it easy to integrate into your setup, while the compact design with a single row and 0.2-inch row spacing optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronics projects with this essential component.