345-059-523-108

Heilind Number:EDA345-059-523-108
Manufacturer:EDAC
Manufacturer Number:345-059-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it offers 59 positions with a pitch of .1 inch for precise connections. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure stability and longevity, even in challenging environments. Featuring copper alloy contacts with a row spacing of .2 inches, it guarantees reliable power delivery with an amperage of 3A. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector is ideal for various applications. Upgrade your PCB assembly process with this essential component, a must-have in any engineer's toolkit.