345-059-523-158

Heilind Number:EDA345-059-523-158
Manufacturer:EDAC
Manufacturer Number:345-059-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-158

Detailed Description

Enhance connectivity in your PCB setup with our 59-position straight-mount board-to-board card edge connector. Designed to meet the demands of high-performance applications, this connector features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power delivery. With a compact .1-inch pitch and .2-inch row spacing, it ensures efficient signal transmission while accommodating space constraints. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your system with this green-colored connector, a critical component in the world of electronics.