345-059-523-178

Heilind Number:EDA345-059-523-178
Manufacturer:EDAC
Manufacturer Number:345-059-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-178

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 59 positions with a single row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB assembly with this essential component, perfect for demanding industrial and commercial projects.