345-059-523-188

Heilind Number:EDA345-059-523-188
Manufacturer:EDAC
Manufacturer Number:345-059-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-188

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it features 59 positions in a single row, ensuring efficient signal transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a 3A amperage, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and .1-inch pitch make installation easy, while the .2-inch row spacing allows for optimal PCB layout. Elevate your connectivity solutions with this essential component.