345-059-523-402

Heilind Number:EDA345-059-523-402
Manufacturer:EDAC
Manufacturer Number:345-059-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. With 59 positions and a compact .1-inch pitch, this straight-mount connector ensures seamless and efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contacts provide optimal conductivity, while the single-row design and .2-inch row spacing offer easy installation. Perfect for various electronic applications, this green connector is a must-have component for your projects.