345-059-523-404

Heilind Number:EDA345-059-523-404
Manufacturer:EDAC
Manufacturer Number:345-059-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-404

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Featuring 59 positions in a single row, it offers seamless and reliable data transfer for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Take your PCB connections to the next level with this essential component.