345-059-523-407

Heilind Number:EDA345-059-523-407
Manufacturer:EDAC
Manufacturer Number:345-059-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-407

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures reliable performance. Featuring a single row design with 59 positions and a compact pitch of .1 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system with this essential component for optimal functionality.