345-059-523-408

Heilind Number:EDA345-059-523-408
Manufacturer:EDAC
Manufacturer Number:345-059-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-408

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. With 59 positions and a pitch of .1 inch, it offers ample connectivity for your devices. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. Featuring copper alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation and compact size make it easy to install in tight spaces. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your electronic assemblies with this efficient and robust connector.