345-059-523-412

Heilind Number:EDA345-059-523-412
Manufacturer:EDAC
Manufacturer Number:345-059-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-412

Detailed Description

Enhance your connectivity with this versatile and durable Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector offers seamless interconnection between circuit boards. With a single row layout and 59 contact positions, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation offers ease of installation, and its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic projects with this essential component.