345-059-523-458

Heilind Number:EDA345-059-523-458
Manufacturer:EDAC
Manufacturer Number:345-059-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your connectivity solutions with this essential component.