345-059-523-488

Heilind Number:EDA345-059-523-488
Manufacturer:EDAC
Manufacturer Number:345-059-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 positions with a single row layout and a compact pitch of .1 inch, it allows for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a steady amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and .2 inch row spacing offer easy installation on PCBs. Upgrade your connectivity solutions with this efficient and versatile connector.