345-059-523-604

Heilind Number:EDA345-059-523-604
Manufacturer:EDAC
Manufacturer Number:345-059-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-604

Detailed Description

Elevate your PCB connectivity with this high-performance 59-position card edge connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. With a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration on your PCB. Designed for straight mount orientation, it simplifies installation for enhanced convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-quality board-to-board connector.