345-059-523-608

Heilind Number:EDA345-059-523-608
Manufacturer:EDAC
Manufacturer Number:345-059-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board to Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a low amperage of 3A, it is suitable for various applications. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable and stable connections. The straight mount orientation and compact design make it perfect for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component for your electronic projects.