345-059-523-612

Heilind Number:EDA345-059-523-612
Manufacturer:EDAC
Manufacturer Number:345-059-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-612

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring 59 positions in a single row, this connector ensures seamless signal transfer with a pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in demanding environments. With a straight mount orientation and compact design, it's perfect for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for various electronic systems. Upgrade your connectivity solutions with this green-colored connector, a must-have in any tech enthusiast's toolkit.