345-059-523-678

Heilind Number:EDA345-059-523-678
Manufacturer:EDAC
Manufacturer Number:345-059-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-678

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 59 positions, ensuring reliable and efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing long-lasting performance. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior protection and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise alignment on your circuit board. Whether you're working on a new project or upgrading existing systems, the straight mount orientation and green color add versatility and convenience. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Trust in its quality and craftsmanship for seamless connectivity solutions in your projects.