345-059-524-108

Heilind Number:EDA345-059-524-108
Manufacturer:EDAC
Manufacturer Number:345-059-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Engineered to deliver seamless power transfer, it boasts a 3A amperage capacity and is crafted from UL 94V-0 thermoplastic polyester for superior durability. With a single row design featuring 59 copper alloy contact positions, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.