345-059-524-112

Heilind Number:EDA345-059-524-112
Manufacturer:EDAC
Manufacturer Number:345-059-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-112

Detailed Description

Enhance your PCB connections with our high-performance 59-position Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and a single row configuration, it ensures precise and efficient connectivity. The straight mount orientation and compact design make it ideal for space-restricted applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your electronics with this green-colored connector, a dependable solution for your connectivity needs.