345-059-524-158

Heilind Number:EDA345-059-524-158
Manufacturer:EDAC
Manufacturer Number:345-059-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-158

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring 59 positions in a single row, this connector offers streamlined connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount orientation connector. Ideal for use in various electronic devices, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this high-quality connector, ensuring seamless performance in all your projects.