345-059-524-178

Heilind Number:EDA345-059-524-178
Manufacturer:EDAC
Manufacturer Number:345-059-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-178

Detailed Description

Enhance your electronic connections with this power-efficient, 3A Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row of 59 positions offer convenient and reliable linking between circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy copper alloy contacts, it ensures durability and high performance even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this green-colored connector guarantees precise and efficient data transmission for your PCB assemblies. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.