345-059-524-403

Heilind Number:EDA345-059-524-403
Manufacturer:EDAC
Manufacturer Number:345-059-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-403

Detailed Description

Enhance your electronics projects with this high-quality green board-to-board connector. Designed for durability and performance, it features 59 positions with a pitch of .1 inches, offering seamless connectivity for your PCBs. The UL 94V-0 thermoplastic polyester housing ensures reliable operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless connectivity and superior performance.