345-059-524-404

Heilind Number:EDA345-059-524-404
Manufacturer:EDAC
Manufacturer Number:345-059-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-404

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring 59 positions in a single row, it boasts a green UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. The copper alloy contact material ensures reliable performance, while the 3A amperage and .1-inch pitch deliver efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Trust in its precision engineering for seamless card edge connections that meet the highest industry standards. Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Featuring 59 positions in a single row, it boasts a green UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. The copper alloy contact material ensures reliable performance, while the 3A amperage and .1-inch pitch deliver efficient power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Trust in its precision engineering for seamless card edge connections that meet the highest industry standards.