345-059-524-407

Heilind Number:EDA345-059-524-407
Manufacturer:EDAC
Manufacturer Number:345-059-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-407

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this connector features 59 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether for professional or personal use, this connector is a must-have for any electronic project. Rest assured, your connections will always be strong and stable.