345-059-524-412

Heilind Number:EDA345-059-524-412
Manufacturer:EDAC
Manufacturer Number:345-059-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-412

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient and reliable signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal performance. The green color adds a touch of style, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in any environment. Upgrade your electronic setup with this essential component.