345-059-524-458

Heilind Number:EDA345-059-524-458
Manufacturer:EDAC
Manufacturer Number:345-059-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-458

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage rating of 3A, it offers reliable performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setups with this essential component.