345-059-524-488

Heilind Number:EDA345-059-524-488
Manufacturer:EDAC
Manufacturer Number:345-059-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-488

Detailed Description

Enhance your circuitry with this high-performance Green Board-To-Board PCB Connector. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and durable connectivity. With a single row configuration and a total of 59 copper alloy contact positions, it allows for efficient signal transmission. The .1-inch pitch and .2-inch row spacing facilitate precise mounting on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your electronic projects with this essential component.