345-059-524-602

Heilind Number:EDA345-059-524-602
Manufacturer:EDAC
Manufacturer Number:345-059-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-602

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. The copper alloy contact material guarantees efficient conductivity, while the 1-row design with 59 positions offers ample connectivity. With a 0.1-inch pitch and 0.2-inch row spacing, it facilitates seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Its straight mount orientation makes installation a breeze, perfect for various setups in the industrial, commercial, or residential sectors. Trust in this connector for secure and efficient board-to-board connections, meeting all your connectivity needs with ease.