345-059-524-603

Heilind Number:EDA345-059-524-603
Manufacturer:EDAC
Manufacturer Number:345-059-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-603

Detailed Description

Enhance your PCB connectivity with our 59-position Board To Board PCB Connector, designed for seamless card-edge integration. Engineered for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating conditions. With a straight mount orientation and a .1-inch pitch, it offers precise alignment for seamless installations. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Whether for industrial or commercial applications, this connector is built to withstand temperatures ranging from -40 to 105 °C, making it a versatile and dependable choice for your connectivity needs. Upgrade your PCB setup with this essential component for efficient and secure data transfer.