345-059-524-604

Heilind Number:EDA345-059-524-604
Manufacturer:EDAC
Manufacturer Number:345-059-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-604

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 59 positions with a single row configuration, ensuring optimal space utilization. Crafted with precision, it features copper alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the sleek green finish adds a pop of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Engineered for versatility, it supports straight mount orientation, adapting to various PCB layouts. Operable in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-performance connector, perfect for a wide range of applications.