345-059-524-658

Heilind Number:EDA345-059-524-658
Manufacturer:EDAC
Manufacturer Number:345-059-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-658

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 59 positions in a single row with a pitch of .1 inches, this connector ensures precise and reliable data transfer. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and efficient performance. With a straight mount orientation and a row spacing of .2 inches, it's ideal for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.