345-059-524-678

Heilind Number:EDA345-059-524-678
Manufacturer:EDAC
Manufacturer Number:345-059-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-678

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in vibrant Green. Designed for optimal power transfer, it features a copper alloy contact material and a robust UL 94V-0 Thermoplastic Polyester housing. With 59 positions and a single row layout, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections, while the straight mount orientation allows for effortless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its durability and efficiency to streamline your electronic projects.