345-059-524-688

Heilind Number:EDA345-059-524-688
Manufacturer:EDAC
Manufacturer Number:345-059-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-524-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration make it easy to install and use. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee efficient power transfer. With 59 positions and a pitch of .1 inches, this connector offers ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both commercial and industrial applications. Upgrade your PCB setup with this essential component for optimal performance and stability.