345-059-525-101

Heilind Number:EDA345-059-525-101
Manufacturer:EDAC
Manufacturer Number:345-059-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-101

Detailed Description

Enhance connectivity in your PCB layout with this 59-position board-to-board card edge connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. The copper alloy contact material and 3A amperage rating guarantee reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and single row design provide efficient space utilization. Upgrade your PCB connections with this high-quality component.