345-059-525-102

Heilind Number:EDA345-059-525-102
Manufacturer:EDAC
Manufacturer Number:345-059-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precise and reliable data transmission, it features 59 copper alloy contacts in a single row configuration, ensuring seamless signal flow. The UL 94V-0 thermoplastic housing guarantees durability and safety, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it offers exceptional versatility for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.