345-059-525-103

Heilind Number:EDA345-059-525-103
Manufacturer:EDAC
Manufacturer Number:345-059-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your circuitry. With 59 positions in a single row, it offers ample room for intricate PCB layouts. The durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable performance even in challenging environments, while the contact material made of Copper Alloy guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation, alongside a pitch of .1 in and row spacing of .2 in, allows for easy and secure installation. Upgrade your connectivity solutions with this essential component.