345-059-525-107

Heilind Number:EDA345-059-525-107
Manufacturer:EDAC
Manufacturer Number:345-059-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, boasting 59 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. The straight mount orientation and convenient .1-inch pitch design facilitate easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient performance in diverse environments. Trust in this essential component for robust and secure connections in your electronic assemblies.