345-059-525-108

Heilind Number:EDA345-059-525-108
Manufacturer:EDAC
Manufacturer Number:345-059-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row with a convenient 0.1-inch pitch, it offers a total of 59 positions for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, with a wide operating temperature range from -40 to 105°C. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing efficient power transmission. Designed for straight mount orientation, this green connector is perfect for various industrial applications, providing a secure and stable connection every time. Upgrade your setup with this essential component for optimal functionality and connectivity.