345-059-525-112

Heilind Number:EDA345-059-525-112
Manufacturer:EDAC
Manufacturer Number:345-059-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-112

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design, it's not just visually appealing but also durable, with a housing crafted from UL 94V-0 thermoplastic polyester. The 59 copper alloy contacts ensure reliable power delivery, while the 3A amperage rating guarantees efficient performance. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for tight layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this straight-mount, single-row connector for seamless and secure PCB connections.