345-059-525-158

Heilind Number:EDA345-059-525-158
Manufacturer:EDAC
Manufacturer Number:345-059-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-158

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, designed for seamless connectivity in electronic applications. Featuring 59 positions and a single row layout, it ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Its straight mount orientation allows for easy installation onto PCBs, making it a versatile component for any project. Elevate your connections with this essential piece from our range of high-quality connectors.