345-059-525-188

Heilind Number:EDA345-059-525-188
Manufacturer:EDAC
Manufacturer Number:345-059-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-188

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. This durable connector, with its UL 94V-0 Thermoplastic Polyester housing material, ensures reliable performance even in challenging environments. The Copper Alloy contact material offers high conductivity, while the 59 positions and 1 row layout provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects.