345-059-525-402

Heilind Number:EDA345-059-525-402
Manufacturer:EDAC
Manufacturer Number:345-059-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector boasts 59 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in challenging conditions, with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing reliable and consistent signal transmission. The straight mount orientation and 1-row layout make installation a breeze, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB connections. Elevate your electronic projects with this essential component.