345-059-525-404

Heilind Number:EDA345-059-525-404
Manufacturer:EDAC
Manufacturer Number:345-059-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 59 positions and a narrow .1-inch pitch for optimal space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a low 3A amperage. The straight mount orientation and .2-inch row spacing offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees exceptional performance in diverse environments. Upgrade your electronic assemblies with this essential component, a perfect fit for various applications.