345-059-525-408

Heilind Number:EDA345-059-525-408
Manufacturer:EDAC
Manufacturer Number:345-059-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row layout, it ensures seamless and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your system with this green-colored connector for optimal performance.