345-059-525-412

Heilind Number:EDA345-059-525-412
Manufacturer:EDAC
Manufacturer Number:345-059-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-412

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a striking green hue, it seamlessly integrates into your setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. With 59 positions and a single row layout, it offers ample space for secure connections. Crafted with precision, the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide a snug fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your connectivity solutions with this essential connector.