345-059-525-458

Heilind Number:EDA345-059-525-458
Manufacturer:EDAC
Manufacturer Number:345-059-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 59 positions, it offers seamless integration into your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing allow for precise connections. Whether for industrial or consumer electronics, this connector is a perfect solution for your connectivity needs.