345-059-525-478

Heilind Number:EDA345-059-525-478
Manufacturer:EDAC
Manufacturer Number:345-059-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-478

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 59 positions in a single row, facilitating efficient data transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, ensures robust durability while maintaining safety standards. Copper alloy contacts guarantee reliable conductivity, even in demanding conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless signal transmission.