345-059-525-488

Heilind Number:EDA345-059-525-488
Manufacturer:EDAC
Manufacturer Number:345-059-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, ensuring precise and efficient linking between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. This connector offers a straight mount orientation for easy installation and maintenance. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.