345-059-525-607

Heilind Number:EDA345-059-525-607
Manufacturer:EDAC
Manufacturer Number:345-059-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-607

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color and a single row layout, this connector offers 59 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in demanding environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. Explore our range of PCB connectors for more essential components.