345-059-525-678

Heilind Number:EDA345-059-525-678
Manufacturer:EDAC
Manufacturer Number:345-059-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Offering a reliable amperage of 3 A, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row design and 59 positions, it provides ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precision in assembly. Designed for straight mounting orientation, it's versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today with this essential component.