345-059-525-688

Heilind Number:EDA345-059-525-688
Manufacturer:EDAC
Manufacturer Number:345-059-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-525-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 59 positions, ensuring optimal performance for your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.